Brady B30EP-173-593-WT technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Series | B30 |
| RoHS | Compliant |
Download the complete datasheet for Brady B30EP-173-593-WT to view detailed technical specifications.
No datasheet is available for this part.