LDO Linear Voltage Regulator | Power Management IC | Vinyl
A vinyl-bodied linear voltage regulator, part of the B33 series, offers clear/white designation in a 3.75 x 2 format. This integrated circuit provides stable voltage regulation for power management applications.
Quick Jump:
Technical Specifications
Brady B33-27-427 technical specifications.
General
Body Material
Vinyl
Series
B33
Compliance
RoHS
Compliant
Datasheet
Brady B33-27-427 Datasheet
Download the complete datasheet for Brady B33-27-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.