LABEL, SELF LAM, PRINTABLE, 12.7 X 19.05MM, WHITE, 5000PC; Label Type:Self Laminating; Label Dimensions:12.7mm x 19.05mm; Label Material:Vinyl; Background Colour:Transparent; Pack Quantity:5000; External Height:0.75 ;RoHS Compliant: Yes
Brady BPTL-11-427 technical specifications.
| Background Color | Clear |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Brady BPTL-11-427 to view detailed technical specifications.
No datasheet is available for this part.