Brady LAT-8-747-10 technical specifications.
| Background Color | White |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady LAT-8-747-10 to view detailed technical specifications.
No datasheet is available for this part.