Brady M71-BATT technical specifications.
| Capacity | 1.8ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 95.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M71-BATT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
