PC Link™ .250 " x .750 " Self Laminating Vinyl Label for Portable Printer 750/Rl
Brady PTL-10-427 technical specifications.
| Color | White, Clear |
| Lead Free | Lead Free |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-10-427 to view detailed technical specifications.
No datasheet is available for this part.
