1.500 IN X 1.000 IN (38.10 MM X 25.40 MM)
Brady PTL-104-427 technical specifications.
| Color | White, Clear |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-104-427 to view detailed technical specifications.
No datasheet is available for this part.