0.750 IN X 1.750 IN (19.05 MM X 44.45 MM)
Brady THT-62-427-3.5 technical specifications.
| Color | White |
| Length | 19mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-62-427-3.5 to view detailed technical specifications.
No datasheet is available for this part.