Brady THT-66-427-1.5 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-66-427-1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.