Brady THT-83-427-0.5 technical specifications.
| Background Color | Clear |
| Color | White |
| Height | 178mm |
| Length | 177.8mm |
| Material | Vinyl |
| Mount | External |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Brady THT-83-427-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.