Brady TLS2200-BC technical specifications.
| Chemistry/Technology | NiCd |
| Frequency | 60Hz |
| Max Charge Current | 183mA |
| Mount | Plug-In |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady TLS2200-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
