Bree Engineering 800315 technical specifications.
| Type | Low Pass |
| Center Frequency | 44MHz |
| Bandwidth | 0 to 44MHz |
| Minimum Return Loss | 18dB |
| Case Size | 0402 |
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bree Engineering 800315 to view detailed technical specifications.
No datasheet is available for this part.