Brennenstuhl BKV2/4T technical specifications.
| Color | White |
| Current Rating | 16A |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Brennenstuhl BKV2/4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.