The FT51BQ-R is a 32-pin microcontroller with a quad flat no-lead (HVQCCN) package. It operates within a supply voltage range of 4V to 5.5V and has a nominal speed of 48.02. The device features PWM channels and an ADC, but lacks DMA and DAC channels. It is suitable for use in various applications.
Bridgetek FT51BQ-R technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 48.02 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bridgetek FT51BQ-R to view detailed technical specifications.
No datasheet is available for this part.