32-bit RISC microcontroller featuring 100MHz operation and FLASH ROM programmability. This industrial-grade component offers 262144 words of FLASH memory and 65536 bytes of RAM. It includes 42 I/O lines, PWM channels, an ADC, and a DAC, operating within a supply voltage range of 2.97V to 3.63V. Packaged in an 80-terminal LQFP (S-PQFP-G80) with dimensions of 10x10mm, it supports an operating temperature range of -40°C to 85°C.
Bridgetek FT906L-C-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bridgetek FT906L-C-R to view detailed technical specifications.
No datasheet is available for this part.