Bidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation. Features a 376V repetitive peak reverse voltage and 440V nominal breakdown voltage, with a minimum breakdown voltage of 418V and maximum of 462V. Offers a maximum clamping voltage of 602V. Operates across a wide temperature range from -65°C to 150°C. This single-element silicon diode is housed in a DO-214AB (SMC) package with two terminals.
Brightking 1.5SMC440CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 602 |
| Breakdown Voltage-Nom | 440 |
| Breakdown Voltage-Max | 462 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 1.5SMC440CA to view detailed technical specifications.
No datasheet is available for this part.