Unidirectional transient voltage suppressor diode featuring 15000W peak reverse power dissipation and 30V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 33.51V and a nominal breakdown voltage of 35.1V, with a maximum clamping voltage of 50.7V. Operating across a wide temperature range from -55°C to 175°C, this single-element device has two axial terminals and a maximum power dissipation of 8W.
Brightking 15KPA30A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.51 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 50.7 |
| Breakdown Voltage-Nom | 35.1 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 15KPA30A to view detailed technical specifications.
No datasheet is available for this part.