Bidirectional transient voltage suppressor diode, 15000W peak reverse power dissipation, 33V repetitive peak reverse voltage. Features a 38.65V nominal breakdown voltage and 36.9V minimum breakdown voltage. Maximum clamping voltage is 54.7V. Operates from -55°C to 175°C with a maximum power dissipation of 8W. This silicon diode has one element and two axial terminals.
Brightking 15KPA33CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.9 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 54.7 |
| Breakdown Voltage-Nom | 38.65 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 15KPA33CA to view detailed technical specifications.
No datasheet is available for this part.