Unidirectional transient voltage suppressor diode designed for robust circuit protection. Features a peak pulse power dissipation of 15000W and a repetitive peak reverse voltage of 78V. Operates within a wide temperature range from -55°C to 175°C, with a minimum breakdown voltage of 87.1V and a nominal breakdown voltage of 91.25V. Maximum clamping voltage is 126.1V, and it offers a maximum power dissipation of 8W. This single-element silicon diode has two axial terminals.
Brightking 15KPA78A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 87.1 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 126.1 |
| Breakdown Voltage-Nom | 91.25 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 15KPA78A to view detailed technical specifications.
No datasheet is available for this part.