Bidirectional Transient Voltage Suppressor Diode, 15000W peak reverse power dissipation, 85V repetitive peak reverse voltage. Features a 1-element silicon construction with a maximum clamping voltage of 137.6V and a minimum breakdown voltage of 94.9V. Operates across a wide temperature range from -55°C to 175°C. This two-terminal device utilizes axial terminals for connection.
Brightking 15KPA85CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.9 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 137.6 |
| Breakdown Voltage-Nom | 99.2 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 15KPA85CA to view detailed technical specifications.
No datasheet is available for this part.