Bidirectional transient voltage suppressor diode designed for robust circuit protection. Features a 30,000W peak pulse power dissipation and a 30V standoff voltage. Offers a minimum breakdown voltage of 33.51V and a maximum clamping voltage of 55.2V. Operates reliably across a wide temperature range from -55°C to 175°C. Constructed with a single silicon element and two axial terminals.
Brightking 30KPA30CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.51 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 55.2 |
| Breakdown Voltage-Nom | 35.1 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 30KPA30CA to view detailed technical specifications.
No datasheet is available for this part.