Bidirectional transient voltage suppressor diode, 30000W peak reverse power dissipation, 58V repetitive peak reverse voltage. Features 67.8V nominal breakdown voltage, 64.8V minimum breakdown voltage, and a maximum clamping voltage of 92.4V. This single-element silicon diode offers a maximum power dissipation of 8W and operates across a temperature range of -55°C to 175°C. It has two axial terminals.
Brightking 30KPA58CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.8 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 92.4 |
| Breakdown Voltage-Nom | 67.8 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 30KPA58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.