Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a 5000W peak pulse power dissipation and 20V repetitive peak reverse voltage. Offers a minimum breakdown voltage of 22.2V and a maximum clamping voltage of 32.4V. Operates across a wide temperature range from -65°C to 150°C. Packaged in a DO-214AB (SMC) with 2 terminals.
Brightking 5.0SMDJ20CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 32.4 |
| Breakdown Voltage-Nom | 23.35 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 5.0SMDJ20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.