Unidirectional transient voltage suppressor diode with 5000W peak reverse power dissipation. Features a 40V repetitive peak reverse voltage and a breakdown voltage range of 42.1V to 49.1V. Maximum clamping voltage is 64.5V, with a maximum power dissipation of 6.5W. Operates across a temperature range of -65°C to 150°C. This single-element silicon diode is housed in a DO-214AB (SMC) package with two terminals.
Brightking 5.0SMDJ40A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 5.0SMDJ40A to view detailed technical specifications.
No datasheet is available for this part.