Bidirectional transient voltage suppressor diode, 5000W peak reverse power dissipation, featuring a 45V repetitive peak reverse voltage and 50V minimum breakdown voltage. This silicon diode offers a maximum clamping voltage of 72.7V and a maximum power dissipation of 6.5W. Designed with two terminals and a single silicon element, it operates within a temperature range of -65°C to 150°C and is housed in a DO-214AB (SMC) package.
Brightking 5.0SMDJ45CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 52.65 |
| Breakdown Voltage-Max | 55.3 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 5.0SMDJ45CA to view detailed technical specifications.
No datasheet is available for this part.