Unidirectional Transient Voltage Suppressor Diode, 5000W peak reverse power dissipation, featuring a 58V repetitive peak reverse voltage and a minimum breakdown voltage of 64.4V. This single-element silicon diode offers a maximum clamping voltage of 93.6V and a maximum power dissipation of 6.5W. Operating across a temperature range of -65°C to 150°C, it is housed in a 2-pin DO-214AB (SMC) package.
Brightking 5.0SMDJ58A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 93.6 |
| Breakdown Voltage-Nom | 63.15 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 5.0SMDJ58A to view detailed technical specifications.
No datasheet is available for this part.