Brightking 511KD14J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 16.5 |
| Tolerance | 10 |
| Package Width | 6.1 |
| Package Height | 20 |
| Terminal Placement | RADIAL |
| Eccn Code | EAR99 |
| HTS Code | 8533.29.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 511KD14J to view detailed technical specifications.
No datasheet is available for this part.