Brightking N10SP010M-5 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 5(Max) |
| Product Diameter (mm) | 11.5(Max) |
| Type | NTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Thermal Time Constant Range | >= 100s |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 10Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Brightking N10SP010M-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.