The P6SMB6.8CA is a silicon bidirectional TVS diode with a breakdown voltage of 6.8V and a maximum breakdown voltage of 7.14V. It can withstand a maximum reverse voltage of 5.8V and a non-repetitive peak reverse power dissipation of 600W. The diode is available in an SMB package with 2 pins and has a maximum power dissipation of 5W. It is designed to operate over a temperature range of -65°C to 150°C.
Brightking P6SMB6.8CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking P6SMB6.8CA to view detailed technical specifications.
No datasheet is available for this part.