Unidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, featuring a 24V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 26.7V and a maximum clamping voltage of 38.9V. Operating across a wide temperature range from -65°C to 150°C, it is housed in a 2-pin DO-214AC (SMA) package.
Brightking SMAJ24A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking SMAJ24A to view detailed technical specifications.
No datasheet is available for this part.