Unidirectional transient voltage suppressor diode with 600W peak reverse power dissipation. Features a 30V repetitive peak reverse voltage and a breakdown voltage range of 33.3V to 36.8V, with a nominal breakdown of 35.05V. Maximum clamping voltage is 48.4V. This single-element silicon diode operates from -65°C to 150°C and is housed in a 2-terminal DO-214AA (SMB) plastic package.
Brightking SMBJ30A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.05 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking SMBJ30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.