Bidirectional Transient Voltage Suppressor Diode, 600W peak pulse power dissipation, featuring a 36V repetitive peak reverse voltage and 40V minimum breakdown voltage. This silicon diode offers a maximum clamping voltage of 58.1V and operates across a wide temperature range from -65°C to 150°C. Packaged in a DO-214AA (SMB) plastic case with two terminals, this single-element device provides robust transient voltage suppression.
Brightking SMBJ36CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking SMBJ36CA to view detailed technical specifications.
No datasheet is available for this part.