Unidirectional transient voltage suppressor diode designed for circuit protection. Features 1500W peak reverse power dissipation and 12V repetitive peak reverse voltage. Offers a breakdown voltage range from 13.3V to 14.7V, with a nominal breakdown of 14V. Maximum clamping voltage is 19.9V, and maximum power dissipation is 6.5W. This single-element silicon diode is housed in a DO-214AB (SMC) package with two terminals, operating between -65°C and 150°C.
Brightking SMCJ12A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking SMCJ12A to view detailed technical specifications.
No datasheet is available for this part.