Unidirectional transient voltage suppressor diode featuring 1500W peak reverse power dissipation and 36V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 40V to 44.2V, with a nominal breakdown of 42.1V. Maximum clamping voltage is 58.1V, and maximum power dissipation is 6.5W. Operating temperature range spans from -65°C to 150°C. Housed in a DO-214AB package with two terminals.
Brightking SMCJ36A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking SMCJ36A to view detailed technical specifications.
No datasheet is available for this part.