The Brightking SMD1812P020TF-J is a PTC resettable fuse with a maximum voltage rating of 60VDC and a maximum current rating of 40mA. It has a typical power dissipation of 0.8W and is available in a 1812 package. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Brightking SMD1812P020TF-J technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.4A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Brightking SMD1812P020TF-J to view detailed technical specifications.
No datasheet is available for this part.