Brightking SMD1812P200TF/12 technical specifications.
| Hold Current | 2A |
| Trip Current | 3.5A |
| Max Voltage Rating | 12VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 1W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Brightking SMD1812P200TF/12 to view detailed technical specifications.
No datasheet is available for this part.