Bidirectional Transient Voltage Suppressor Diode, 3000W peak pulse power dissipation. Features 150V repetitive peak reverse voltage and 167V minimum breakdown voltage. Offers a maximum clamping voltage of 243V. Operates across a wide temperature range from -65°C to 150°C. Packaged in a DO-214AB (SMC) package with 2 terminals.
Brightking SMDJ150CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 243 |
| Breakdown Voltage-Nom | 176 |
| Breakdown Voltage-Max | 185 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking SMDJ150CA to view detailed technical specifications.
No datasheet is available for this part.