Unidirectional transient voltage suppressor diode, 3000W peak reverse power dissipation, featuring 15V repetitive peak reverse voltage and 17.6V nominal breakdown voltage. This silicon diode offers a maximum clamping voltage of 24.4V and operates within a temperature range of -65°C to 150°C. Packaged in a DO-214AB (SMC) with two terminals, this single-element device provides robust protection against voltage transients.
Brightking SMDJ15A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking SMDJ15A to view detailed technical specifications.
No datasheet is available for this part.