Brilliance Semiconductor BH616UV1611AIG70 technical specifications.
| Density | 16Mbit |
| Address Bus Width | 20bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Density in Bits | 16777216bit |
| Maximum Operating Current | 12mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 1M |
| Min Operating Supply Voltage | 1.65V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1WPY4 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Brilliance Semiconductor BH616UV1611AIG70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.