The Brilliance Semiconductor BS62LV1027STCP70 is a 32K x 8 bit standard SRAM with a parallel interface. It operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device has a maximum supply current of 46uA and a maximum standby current of 2e-7A. The access time is maximally 70ns, and the memory IC type is standard SRAM. The Brilliance Semiconductor BS62LV1027STCP70 is available in a TSSOP-32 package and is rated for commercial temperature grade.
Brilliance Semiconductor BS62LV1027STCP70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.046 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 2e-7 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brilliance Semiconductor BS62LV1027STCP70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.