The Brilliance Semiconductor BS62LV4006PCG55 is a 32-bit standard SRAM with a maximum operating temperature of 70°C. It features a commercial temperature grade and a 5V supply voltage. The device has a pin count of 32 and a width of 15.24mm. It is available in a 32-pin DIP package and has a maximum supply current of 0.068A. The SRAM has a maximum access time of 55ns and a maximum standby current of 0.0000013A.
Brilliance Semiconductor BS62LV4006PCG55 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.068 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000013 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brilliance Semiconductor BS62LV4006PCG55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.