This 32-bit SRAM IC from Brilliance Semiconductor features 524288 words of memory, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device operates within a commercial temperature range of 0 to 70 degrees Celsius. The SOP32 package measures 11.303mm in width and 20.447mm in length, with 32 pins. The SRAM IC has a maximum standby current of 0.0000013mA and a maximum access time of 70ns.
Brilliance Semiconductor BS62LV4006SCP70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.303 |
| Length | 20.447 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.068 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000013 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brilliance Semiconductor BS62LV4006SCP70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.