The BS62LV8001ECP70 is a commercial temperature SRAM IC with 1048576 words of memory. It operates from 3V to 5.5V and has a maximum supply current of 61 microamps. The device has 44 terminals and a JEDEC package code of R-PDSO-G44. It measures 10.16mm in width and 18.41mm in length. The SRAM IC has a maximum access time of 70ns and a maximum standby current of 1.3 microamps.
Brilliance Semiconductor BS62LV8001ECP70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.061 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000013 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brilliance Semiconductor BS62LV8001ECP70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.