
BRITOOL EXPERT E113201B Spanner, Combination, Metric 8 mm, Length 120 mm
Britool Expert E113201B technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Britool Expert E113201B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
