
BRITOOL EXPERT E113202B Spanner, Combination, Metric 6 mm, Length 100 mm
Britool Expert E113202B technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Britool Expert E113202B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.