Broadcom 1N5711#T50 technical specifications.
| Current Rating | 15mA |
| Lead Free | Contains Lead |
| Max Current Rating | 15mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 200nA |
| Output Current | 10mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 1N5711#T50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
