The 1N5719 is a single PIN diode with a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 250mW. It has a maximum current rating of 100mA and a reverse voltage rating of 150V. The diode is packaged in a hermetic sealed glass package and has an axial termination. It is not RoHS compliant.
Broadcom 1N5719 technical specifications.
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 10mA |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Output Current | 100mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Voltage | 150V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 1N5719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
