
The 70V 15A Through Hole Diode has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for a maximum power dissipation of 250mW and a maximum reverse voltage of 70V. The diode is available in a glass package with a height of 1.93mm and a length of 4.32mm. It is not RoHS compliant and contains lead.
Broadcom 5082-2800 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 15A |
| Forward Current | 15mA |
| Height | 1.93mm |
| Lead Free | Contains Lead |
| Length | 4.32mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Mount | Through Hole |
| Output Current | 10mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| Width | 1.93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5082-2800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.