
This is a single PIN diode with a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 250mW. It has a current rating of 100mA and a reverse voltage rating of 100V. The diode is packaged in a hermetic sealed glass package and is available in quantities of 100. It is not RoHS compliant and has a lead-free plating of tin and lead.
Broadcom 5082-3080 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 100A |
| Diode Type | PIN - Single |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Output Current | 100mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Voltage | 100V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5082-3080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.