Broadcom 5082-3080#T50 technical specifications.
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Output Current | 100mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5082-3080#T50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.